Wurth Elektronik 173010335, 1-Channel, Step Down DC-DC Converter, 1A 3-Pin, SIP
- RS Stock No.:
- 206-9422
- Mfr. Part No.:
- 173010335
- Manufacturer:
- Wurth Elektronik
Bulk discount available
Subtotal (1 pack of 2 units)**
MYR57.49
78 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit | Per Pack** |
---|---|---|
2 - 10 | MYR28.745 | MYR57.49 |
12 - 20 | MYR27.22 | MYR54.44 |
22 + | MYR25.55 | MYR51.10 |
**price indicative
- RS Stock No.:
- 206-9422
- Mfr. Part No.:
- 173010335
- Manufacturer:
- Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Wurth Elektronik | |
Minimum Output Voltage | 3.3 V | |
Maximum Output Voltage | 5 V | |
Minimum Input Voltage | 6 V | |
Maximum Input Voltage | 36 V | |
Minimum Output Current | 1A | |
Converter Type | Step Down | |
Number of Outputs | 1 | |
Output Type | Fixed | |
Package Type | SIP | |
Pin Count | 3 | |
Select all | ||
---|---|---|
Brand Wurth Elektronik | ||
Minimum Output Voltage 3.3 V | ||
Maximum Output Voltage 5 V | ||
Minimum Input Voltage 6 V | ||
Maximum Input Voltage 36 V | ||
Minimum Output Current 1A | ||
Converter Type Step Down | ||
Number of Outputs 1 | ||
Output Type Fixed | ||
Package Type SIP | ||
Pin Count 3 | ||
Related links
- Wurth Elektronik 173010335 Step Down DC-DC Converter SIP
- Wurth Elektronik 173010535 Step Down DC-DC Converter SIP
- Wurth Elektronik 173950536 Step Down DC-DC Converter SIP
- Wurth Elektronik 173950336 Step Down DC-DC Converter SIP
- Wurth Elektronik 171011801 Step Down DC-DC Converter LGA-16EP
- Wurth Elektronik 177920531 Isolated 0mA 4-Pin, SIP
- Wurth Elektronik 177920514 Isolated 0mA 7-Pin, SIP
- Wurth Elektronik 177920511 Isolated 0mA 4-Pin, SIP