Recently searched

    Wurth Elektronik 173950336, 1-Channel, Step Down DC-DC Converter, 500mA 3-Pin, SIP

    Bulk discount available

    Subtotal (1 pack of 2 units)**

    MYR55.10

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 30/10/2025, delivery within 4 working days from despatch date*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    Per Pack**
    2 - 10MYR27.55MYR55.10
    12 - 20MYR25.935MYR51.87
    22 +MYR24.29MYR48.58

    **price indicative

    RS Stock No.:
    206-9426
    Mfr. Part No.:
    173950336
    Manufacturer:
    Wurth Elektronik
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Wurth Elektronik

    Minimum Output Voltage

    3.3 V

    Maximum Output Voltage

    5 V

    Minimum Input Voltage

    4.75 V

    Maximum Input Voltage

    36 V

    Minimum Output Current

    500mA

    Converter Type

    Step Down

    Number of Outputs

    1

    Output Type

    Fixed

    Package Type

    SIP

    Pin Count

    3

    Related links