Recently searched

    Wurth Elektronik 171011801, 1-Channel, Step Down DC-DC Converter, 1A 16-Pin, LGA-16EP

    Subtotal (1 reel of 1000 units)**

    MYR31,487.00

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 04/09/2025, delivery within 4 working days from despatch date*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    Per Reel**
    1000 +MYR31.487MYR31,487.00

    **price indicative

    RS Stock No.:
    206-9410
    Mfr. Part No.:
    171011801
    Manufacturer:
    Wurth Elektronik
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Wurth Elektronik

    Minimum Output Voltage

    0.8 V

    Maximum Output Voltage

    17 V

    Minimum Input Voltage

    4 V

    Maximum Input Voltage

    18 V

    Minimum Output Current

    1A

    Converter Type

    Step Down

    Number of Outputs

    1

    Output Type

    Fixed

    Package Type

    LGA-16EP

    Pin Count

    16

    Related links