Lascar WA-PRO-VAC Temperature Data Logger, Wi-Fi, 1 Input Channel(s)

Unavailable
RS will no longer stock this product.
RS Stock No.:
267-5162
Mfr. Part No.:
Wireless Alert PRO VAC
Manufacturer:
Lascar
Find similar products by selecting one or more attributes.
Select all

Brand

Lascar

Model Number

WA-PRO-VAC

Number of Input Channels

1

Sensor Type

Vaccine Probe

Measurement Parameters

Temperature

Interface Type

Wi-Fi

Data Logger Type

Temperature

Minimum Temperature Measurement

-40°C

Maximum Temperature Measurement

125 °C

Power Source

USB

Best Temperature Measurement Accuracy

±0.1 °C

IP Rating

IPX3

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Temperature Measurement Resolution

0.01°C

Dimensions

61 x 29 x 13mm

COO (Country of Origin):
CN

Product Details


The Lascar vaccine temperature limit alert sensor provides alert notifications when user-selected high and low vaccine temperature limits, between -10 to +60°C (+14 to +140°F), are breached. Power this device via its USB-C socket and set it up using the free FilesThruTheAir app. Configuration options include connection to a Wi-Fi network, temperature alert limit selection, and notification options. Notifications can be pushed direct to your smartphone or sent by email. Emailed scheduled summary reports detailing minimum, maximum and average readings, number of alerts, and total time spent in alert are also available. A quick look at the FilesThruTheAir app dashboard will show the alert status and last reported reading of any devices connected to your account.

Features and benefits


High-accuracy vaccine probe temperature limit alert sensor from the FilesThruTheAir Wireless Alert PRO range
-40 to +125°C (-40 to +257°F) measurement range (±0.1°C between -10 to +60°C)
Wi-Fi connected (with Enterprise Network compatibility)
Permanently powered (USB-C connection)
Easy setup
Configurable alert limits
Free app with no ongoing subscription fees
In-app sensor status dashboard
Real-time alerts by push notification or email
24-hour sensor data trend-lines
Scheduled summary reports by email
Organise sensors into groups
Low-cost real-time monitoring

Typical Applications


Frozen vaccines
Cold and ambient vaccine storage

Supplied with:


Vaccine Temperature Limit Alert Sensor
Mounting Bracket and Fixing Screws
USB-C Cable

Wireless Alert PRO T
Wireless Alert PRO T+
Wireless Alert PRO THP
Wireless Alert PRO THP+
Wireless Alert PRO TP
Wireless Alert PRO TP+
Wireless Alert PRO TC

Accessories


EL-MOTE-P-VAC

Related links