Graphtec GL840 Data Logger, 20 Input Channel(s)
- RS Stock No.:
- 182-8025
- Mfr. Part No.:
- GL840-M
- Manufacturer:
- Graphtec
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
MYR5,918.42
- RS Stock No.:
- 182-8025
- Mfr. Part No.:
- GL840-M
- Manufacturer:
- Graphtec
Select all | Attribute | Value |
|---|---|---|
| Brand | Graphtec | |
| Model Number | GL840 | |
| Number of Input Channels | 20 | |
| Maximum Voltage Measurement | 100V | |
| Maximum Temperature Measurement | 1100 (Type J) °C, 1300 (Type N) °C, 1370 (Type K) °C, 1600 (Type R) °C, 1760 (Type S) °C, 1820 (Type B) °C, 2000 (Type W) °C, 400 (Type T) °C, 800 (Type E) °C | |
| Power Source | Battery, Mains | |
| Best Temperature Measurement Accuracy | ±0.1 + 0.5 °C (Type T) %, ±0.1 + 1 °C (Type N) %, ±0.1 + 1.5 °C (Type W) %, ±0.5 + 1 °C (Type E) %, ±0.5 + 1 °C (Type J) %, ±0.5 + 1 °C (Type K) %, ±0.5 + 2 °C (Type B) %, ±0.5 + 2 °C (Type R) %, ±0.5 + 2 °C (Type S) % | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +85°C | |
| Maximum Current Measurement | 200A | |
| Display Type | TFT LCD | |
| Temperature Measurement Resolution | 0.1°C | |
| Number of Readings Per Channel | 1000 | |
| Battery Type | Lithium Battery | |
| Alarm | Yes | |
| Best Voltage Measurement Accuracy | ±0.1 % | |
| Best Humidity Measurement Accuracy | ±3 %RH | |
| Humidity Measurement Resolution | 0.1% | |
| Maximum Humidity Measurement | 100%RH | |
| Select all | ||
|---|---|---|
Brand Graphtec | ||
Model Number GL840 | ||
Number of Input Channels 20 | ||
Maximum Voltage Measurement 100V | ||
Maximum Temperature Measurement 1100 (Type J) °C, 1300 (Type N) °C, 1370 (Type K) °C, 1600 (Type R) °C, 1760 (Type S) °C, 1820 (Type B) °C, 2000 (Type W) °C, 400 (Type T) °C, 800 (Type E) °C | ||
Power Source Battery, Mains | ||
Best Temperature Measurement Accuracy ±0.1 + 0.5 °C (Type T) %, ±0.1 + 1 °C (Type N) %, ±0.1 + 1.5 °C (Type W) %, ±0.5 + 1 °C (Type E) %, ±0.5 + 1 °C (Type J) %, ±0.5 + 1 °C (Type K) %, ±0.5 + 2 °C (Type B) %, ±0.5 + 2 °C (Type R) %, ±0.5 + 2 °C (Type S) % | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +85°C | ||
Maximum Current Measurement 200A | ||
Display Type TFT LCD | ||
Temperature Measurement Resolution 0.1°C | ||
Number of Readings Per Channel 1000 | ||
Battery Type Lithium Battery | ||
Alarm Yes | ||
Best Voltage Measurement Accuracy ±0.1 % | ||
Best Humidity Measurement Accuracy ±3 %RH | ||
Humidity Measurement Resolution 0.1% | ||
Maximum Humidity Measurement 100%RH | ||
- COO (Country of Origin):
- JP
Input signal,
Voltage range: Up to 24V (common ground)
Signal type: Voltage, Open collector, Contact (relay)
Threshold: Approx. + 2.5 V (Hysteresis: Approx. 0.5V (2.5V to 3V))
Output signal: Open collector (pull-up to 5V by 10kΩ resistor)
Voltage: Max. 30V,
Current: Max. 0.5A,
Collector dissipation: Max. 0.2W
Minimum interval varies by number of channels used.
Output port can be specified in each input channel.
The built-in Flash memory is available for units with serial numbers C604XXXX or later.
SD memory card cannot be used on the SD card slot while the wireless LAN unit is used.
Size of the capture data will be limited to 1/3 of available memory.
Display mode is switched every time the dedicated key is pressed. In magnified digital value mode, the displayed channel number can be specified. In the waveform display mode, the changing of the time scale will be effective from the point of the next displayed data.
Rating under maximum power consumption using the AC adapter, with LCD display on, and battery pack(s) being charged.
Excludes AC adapter and battery pack.

