Diodes Inc BCV47TA NPN Darlington Transistor, 500 mA 60 V HFE:2000, 3-Pin SOT-23
- RS Stock No.:
- 121-9528
- Mfr. Part No.:
- BCV47TA
- Manufacturer:
- DiodesZetex
Bulk discount available
Subtotal (1 reel of 3000 units)**
MYR813.00
Temporarily out of stock - back order for despatch 24/07/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit | Per Reel** |
---|---|---|
3000 - 3000 | MYR0.271 | MYR813.00 |
6000 - 9000 | MYR0.265 | MYR795.00 |
12000 + | MYR0.26 | MYR780.00 |
**price indicative
- RS Stock No.:
- 121-9528
- Mfr. Part No.:
- BCV47TA
- Manufacturer:
- DiodesZetex
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | DiodesZetex | |
Transistor Type | NPN | |
Maximum Continuous Collector Current | 500 mA | |
Maximum Collector Emitter Voltage | 60 V | |
Maximum Emitter Base Voltage | 10 V | |
Package Type | SOT-23 | |
Mounting Type | Surface Mount | |
Pin Count | 3 | |
Transistor Configuration | Single | |
Number of Elements per Chip | 1 | |
Minimum DC Current Gain | 2000 | |
Maximum Base Emitter Saturation Voltage | 1.5 V | |
Maximum Collector Base Voltage | 80 V | |
Maximum Collector Emitter Saturation Voltage | 1 V | |
Maximum Collector Cut-off Current | 10µA | |
Dimensions | 3 x 1.4 x 1.1mm | |
Minimum Operating Temperature | -55 °C | |
Maximum Operating Temperature | +150 °C | |
Height | 1.1mm | |
Width | 1.4mm | |
Maximum Power Dissipation | 330 mW | |
Length | 3mm | |
Select all | ||
---|---|---|
Brand DiodesZetex | ||
Transistor Type NPN | ||
Maximum Continuous Collector Current 500 mA | ||
Maximum Collector Emitter Voltage 60 V | ||
Maximum Emitter Base Voltage 10 V | ||
Package Type SOT-23 | ||
Mounting Type Surface Mount | ||
Pin Count 3 | ||
Transistor Configuration Single | ||
Number of Elements per Chip 1 | ||
Minimum DC Current Gain 2000 | ||
Maximum Base Emitter Saturation Voltage 1.5 V | ||
Maximum Collector Base Voltage 80 V | ||
Maximum Collector Emitter Saturation Voltage 1 V | ||
Maximum Collector Cut-off Current 10µA | ||
Dimensions 3 x 1.4 x 1.1mm | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +150 °C | ||
Height 1.1mm | ||
Width 1.4mm | ||
Maximum Power Dissipation 330 mW | ||
Length 3mm | ||
Related links
- Diodes Inc BCV47TA NPN Darlington Transistor 3-Pin SOT-23
- Nexperia BCV47 500 mA 60 V HFE:2000, 3-Pin SOT-23 (TO-236AB)
- Diodes Inc BCV49TA NPN Darlington Transistor 3-Pin SOT-89
- Nexperia BCV46 -500 mA 60 V HFE:2000, 3-Pin SOT-23 (TO-236AB)
- Nexperia BCV49 500 mA 60 V HFE:2000, 4-Pin UPAK
- onsemi NJD35N04T4G NPN Darlington Transistor 3-Pin DPAK
- Toshiba 2SD1223(TE16L1 4 A 80 V HFE:2000, 3-Pin DPAK
- Diodes Inc FZT603TA NPN Darlington Transistor 3 + Tab-Pin SOT-223