HARTING D Sub 50 Way Straight PCB Connector, with Flange Male
- RS Stock No.:
- 741-891
- Mfr. Part No.:
- 09678507615
- Manufacturer:
- HARTING
N
This image is representative of the product range
Subtotal (1 bag of 25 units)*
MYR10,860.11
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 24 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR10,860.11 | MYR434.404 |
*price indicative
- RS Stock No.:
- 741-891
- Mfr. Part No.:
- 09678507615
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Connector | |
| Number of Contacts | 50 | |
| Current | 5A | |
| Orientation | Straight | |
| Mount Type | PCB | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | 5 | |
| Mounting Hardware | Flange | |
| Housing Material | Zinc Die Cast | |
| Minimum Operating Temperature | -25°C | |
| Termination Type | Solder Cup | |
| Maximum Operating Temperature | 70°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Noble Metal over Nickel | |
| Series | D Sub | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Connector | ||
Number of Contacts 50 | ||
Current 5A | ||
Orientation Straight | ||
Mount Type PCB | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
D-Sub Shell Size 5 | ||
Mounting Hardware Flange | ||
Housing Material Zinc Die Cast | ||
Minimum Operating Temperature -25°C | ||
Termination Type Solder Cup | ||
Maximum Operating Temperature 70°C | ||
Contact Gender Male | ||
Standards/Approvals UL 94 V-0 | ||
Contact Material Copper Alloy | ||
Contact Plating Noble Metal over Nickel | ||
Series D Sub | ||
- COO (Country of Origin):
- DE
The HARTING is a robust connector designed for the automation industry, facilitating reliable data, signal, and service connections. Its extensive compatibility with various field buses enhances operational efficiency in industrial applications.
Features & Benefits
Connector with front frame ensures secure and stable connections
Solder cup termination allows for easy and reliable wiring
Rated current of 5 A supports efficient power transmission
Male connector type provides compatibility with standard interfaces
Size D-Sub 5 accommodates a wide range of applications
Housing MADE from die-cast zinc offers durability and strength
Maximum operating temperature of 70 °C ensures reliable performance in demanding environments
Minimum operating temperature of -25 °C allows for use in cold conditions
Compliance with multiple standards ensures safety and reliability
Fixing flange with thread 4-40 UNC simplifies installation
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Applied in electrical distribution systems
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Can this be used outdoors or in harsh environments?
Yes, it has an IP67 rating, making it suitable for harsh environments.
Is this product RoHS and REACH compliant?
Yes, this product is RoHS and REACH compliant.
Related links
- HARTING D Sub 50 Way Straight PCB Connector, with Flange Male
- HARTING D Sub 50 Way Straight PCB Connector, with Flange Female
- HARTING D-Sub 50 Way Straight 2.77 mm Pitch Cable D-Sub Connector Female
- HARTING D Sub 50 Way Angled PCB Connector, with Flange Male
- HARTING D-Sub 50 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector Male
- HARTING D-Sub 50 Way Straight Panel Mount D-Sub Connector Male
- HARTING D-Sub 50 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector Female
- Insertion & Extraction Tools
