D Sub Connectors

D-sub or D-subminiature connectors are common types of electrical components typically used in computing to help form connections on a circuit board. Taking their name from the characteristically designed D shaped metal shield, D-sub connectors have various different connection types from Crimp D-subs to Spring Terminal D-subs.

How Do D-Sub Connectors Work?

D-sub connectors are designed with a distinctive D-shaped metal shield that provides mechanical support and helps ensure proper alignment during mating. The connector housing contains multiple pins or sockets arranged in rows, which establish the electrical connections between devices. These pins/sockets can be male (pins) or female (sockets), and the number of pins varies depending on the specific D-sub connector type.

This design ensures proper orientation and a firm connection, often enhanced by screws for added security. D-sub connectors are known for their robustness, making them suitable for various applications demanding reliable electrical connections.

The 9-pin D-sub connector is a popular configuration, offering a balance between compactness and the number of connections required for many devices. Both 9-pin D-sub male and female connectors are available to cater to different connection needs.

What Are the Types of D-sub Connectors We Offer?

  • PCB (Printed Circuit Board): D-sub connectors are specially designed D-subs that has built-in solder points to help assist the mounting of the connector on PCB's.
  • Crimp D-sub Connectors: Can help attach several wires to a single receptive connector. You can also use them to connect large cables to standard wire receptive connectors.
  • IDC (insulation displacement contact) D-sub Connectors: Are designed to be connected to the conductor(s) of an insulated cable, most commonly a ribbon cable (a cable with many conducting wires running parallel to each other on the same flat plane).
  • Leaded D-sub Connectors: Are connectors with wires/ leads already attached, ready for connection to boards from purchase.
  • Screw Terminal D-sub Connectors: Are most commonly used in building wiring for the distribution of electricity, for example, connecting electrical switches to the mains, or to connect major appliances such as ovens.
  • Solder D-sub Connectors: As their name suggests, solder D-sub connectors are designed to be connected into your circuit using solder and a soldering iron.
  • Spring Terminal D-sub Connectors: Create an electrical connection that's established by clamping individual stripped wires or cables using a spring.
  • Wire Wrap D-sub Connectors: Are connected to PCBs (printed circuit boards) using wires wrapped around the connectors' wire posts.
  • D-sub Connector Kits: D-sub connector kits usually have nuts that accept screws and are used to lock the components together and offer mechanical strain relief. Hood- the exterior shell/casing of the connector, usually made from a hard and durable metal such as zinc. Screws and inserts for securing parts together.

Industrial Applications of D-Sub Connectors

D-sub connectors, known for their robust construction and reliable connections, find extensive use in diverse industrial sectors. Their ability to handle various signal types and their versatility in different configurations make them valuable components in numerous applications. Let's delve into some key industrial applications:

  • Telecommunications: D-sub connectors are commonly employed in telecommunication equipment, such as modems, routers, and switches. They facilitate the transmission of data and control signals, ensuring seamless communication between devices. The D-sub 9 pin connector is a popular choice for serial communication interfaces.
  • Medical: The medical industry utilises D-sub connectors in various equipment, including diagnostic machines, patient monitoring systems, and laboratory instruments. These connectors provide secure and reliable connections for transmitting critical patient data and controlling medical devices.
  • Automotive: D-sub connectors are used in automotive applications for connecting various electronic systems, such as engine control modules, sensors, and diagnostic tools. Their durability and resistance to vibration make them suitable for the harsh automotive environment.
  • Military: The military relies on D-sub connectors for their ruggedness and ability to withstand extreme conditions. They are used in communication systems, navigation equipment, and weapon control systems, ensuring reliable performance in critical missions.
  • Aerospace: In the aerospace industry, D-sub connectors are utilised in aircraft, spacecraft, and satellite systems. They are chosen for their high reliability, resistance to vibration and temperature extremes, and ability to maintain signal integrity in demanding environments.

These are just a few examples of the wide-ranging industrial applications where D-sub connectors are employed. Their versatility, durability, and proven performance make them essential components in numerous technologies and industries, contributing to the advancement and reliability of modern systems.

Frequently Asked Questions About D-Sub Connectors

What are the three most common D-sub connectors?

The three most common D-sub connectors are:

  • DB-9 Connector: This 9-pin D-sub connector is widely used for serial communication interfaces, particularly in older computer systems and industrial equipment. It's available in both 9-pin D-sub male connector and 9-pin female D-sub connector configurations.
  • DB-15 Connector: This 15-pin connector is commonly used for video connections, particularly VGA (Video Graphics Array). It comes in both male and female versions, with the D-sub 15-pin male connector typically found on cables and the female connector on devices like monitors.
  • DB-25 Connector: This 25-pin connector was once widely used for parallel port connections on computers, but it's less common today. It's still found in some industrial applications and legacy equipment.

Are all D-sub connectors the same?

No, D-sub connectors come in various sizes and pin configurations, each designed for specific applications. The most common are 9-pin D-sub connectors, D-sub 15-pin connectors, and DB-25 connectors, but other sizes exist. They also come in male and female versions, ensuring proper mating between devices.

What are the primary uses of D-sub connectors?

D-sub connectors are primarily used for:

  • Serial Communication: The D-sub 9-pin connector is commonly used for RS-232 serial communication between computers and peripherals.
  • Video Connections: The D-sub 15-pin connector is widely used for VGA video connections between computers and monitors.
  • Industrial Control: D-sub connectors are used in various industrial applications for connecting sensors, actuators, and other control devices.
  • Legacy Equipment: D-sub connectors are still found in some older equipment and legacy systems.

What is the difference between male and female D-sub connectors?

Male D-sub connectors have pins protruding from the connector housing, while female D-sub connectors have sockets or receptacles to receive the pins. For example, a 9-pin D-sub connector male would have 9 pins, while a 9-pin D-sub connector female would have 9 corresponding sockets.

Can D-sub connectors support high-speed data transmission?

D-sub connectors were not originally designed for high-speed data transmission. Their construction and pin layout limit their bandwidth compared to modern connectors like USB or HDMI. However, they can still handle moderate data rates, making them suitable for applications like serial communication and some industrial control systems.

What is the gender changer or adapter used for with D-sub connectors?

A gender changer or adapter is used to connect two D-sub connectors of the same gender (e.g., male-to-male or female-to-female connectors). This allows for greater flexibility in connecting devices with different connector configurations.

Can I use a D-sub connector for audio connections?

While it's technically possible to use a D-sub connector for audio connections, it's not the recommended or standard practice. Dedicated audio connectors like RCA or XLR are better suited for this purpose due to their optimised signal handling and noise reduction capabilities.

Can D-sub connectors be used for networking purposes?

D-sub connectors are not typically used for modern Ethernet networking, which relies on RJ45 connectors. However, some legacy networks may still utilise D-sub connectors for specific protocols or devices.

Delivery Information

RS offers fast delivery of D-sub connectors, including 9-pin D-sub connectors in both male and female configurations, along with essential accessories like backshells and mounting hardware. For more details on delivery services and fees, please refer to our Delivery page.

6127 Products showing for D Sub Connectors

Results per page