Omron XM3C 15 Way Right Angle Through Hole D-Sub Connector Male
- RS Stock No.:
- 201-8024
- Mfr. Part No.:
- XM3C-1522-501
- Manufacturer:
- Omron
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR33.50
FREE delivery for orders over RM 500.00
In Stock
- Plus 6 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | MYR33.50 |
| 5 - 9 | MYR32.48 |
| 10 - 19 | MYR31.47 |
| 20 - 49 | MYR30.79 |
| 50 + | MYR30.12 |
*price indicative
- RS Stock No.:
- 201-8024
- Mfr. Part No.:
- XM3C-1522-501
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Number of Contacts | 15 | |
| Product Type | D-Sub Connector | |
| Orientation | Right Angle | |
| Current | 5A | |
| Mount Type | Through Hole | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | A | |
| Housing Material | Fibreglass Reinforced Polybutylene Terephthalate | |
| Voltage | 300V | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Contact Material | Bronze Nickel | |
| Series | XM3C | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Number of Contacts 15 | ||
Product Type D-Sub Connector | ||
Orientation Right Angle | ||
Current 5A | ||
Mount Type Through Hole | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
D-Sub Shell Size A | ||
Housing Material Fibreglass Reinforced Polybutylene Terephthalate | ||
Voltage 300V | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Contact Material Bronze Nickel | ||
Series XM3C | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The Omron durable D-sub miniature connector with a robust steel shell, stamped and formed contact and solder termination for the easy connection of wire. These D-sub connector are ideal for use for making I/O (input/output) interconnection in a wide range of industrial and commercial application. In this plug there is no anchor and tap-hole grounding fixture and its shell size is A
Its operating temperature is -55 to 105 °C
Gold plated stamped and formed contact
Related links
- Omron XM3C 15 Way Right Angle Through Hole D-Sub Connector Male
- Omron XM3C 37 Way Right Angle Through Hole D-Sub Connector Male
- Omron XM3C 9 Way Right Angle Through Hole D-Sub Connector Male
- Omron XM3C 25 Way Right Angle Through Hole D-Sub Connector Male
- TE Connectivity D-Sub 15 Way Right Angle Through Hole D-Sub Connector Male
- JAE 15 Way Right Angle Through Hole D-Sub Connector Male
- FCT from Molex 173113 15 Way Right Angle PCB D-Sub Connector Male
- Amphenol ICC 15 Way Right Angle PCB D-Sub Connector Male
