- RS Stock No.:
- 170-2635
- Mfr. Part No.:
- L17DAFRA15S
- Manufacturer:
- Amphenol ICC
Temporarily out of stock - back order for despatch 03/05/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Bag of 72)
MYR8.591
Units | Per Unit | Per Bag* |
72 + | MYR8.591 | MYR618.552 |
*price indicative |
- RS Stock No.:
- 170-2635
- Mfr. Part No.:
- L17DAFRA15S
- Manufacturer:
- Amphenol ICC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Amphenol DFR Series Flat Ribbon IDC D-Sub Socket Connector
DFR Series IDC D-Sub receptacle connectors for use with standard 1.27mm flat cable. These DFR IDC ribbon cable d-sub socket connectors have a tin plated steel shell, a glass-filled thermoplastic UL 94V-0 insulator, gold flash plated IDC socket contacts and M3 screwlocks for front mounting. Typical applications for these female DFR flat ribbon cable d-sub connectors include industrial, telecom and any industry standard I/O applications. For mating DFR IDC D-Sub plug connectors see stock number 691-8998 typically.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 15 |
Gender | Female |
Body Orientation | Right Angle |
Mounting Type | Cable Mount |
Pitch | 2.74mm |
Termination Method | IDC |
Current Rating | 5.0A |
Housing Material | Steel |
Voltage Rating | 250.0 V |
Length | 39.24mm |
Width | 12.55mm |
Depth | 17.48mm |
Dimensions | 39.24 x 12.55 x 17.48mm |
Contact Plating | Gold over Nickel |
Series | DFR |
Contact Material | Phosphor Bronze |
Minimum Operating Temperature | -40.0°C |
Maximum Operating Temperature | +125°C |