HARTING D Sub 25 Way Angled PCB Connector, with Flange Female

N

This image is representative of the product range

Subtotal (1 unit)*

MYR5,600.08

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR5,600.08

*price indicative

RS Stock No.:
742-191
Mfr. Part No.:
09553567612741
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Connector

Number of Contacts

25

Current

5A

Orientation

Angled

Mount Type

PCB

Connector Gender

Female

Connector Type D

D-Sub

Mounting Hardware

Flange

D-Sub Shell Size

3

Housing Material

Liquid Crystal Polymer

Termination Type

SMT/Through-Hole

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

UL 94 V-0

Series

D Sub

Contact Material

Copper Alloy

Contact Plating

Noble Metal over Nickel

COO (Country of Origin):
CN
The HARTING Subminiature D Connector is designed for data, signal, and service/programmer interfaces in the automation industry. With a robust construction and a rated current of 5 A, it ensures reliable connectivity in various applications.

Features & Benefits


Connector designed for reliable data and signal transmission

Reflow soldering termination (SMT) simplifies installation

Rated current of 5 A supports efficient power delivery

Female connector type ensures compatibility with male counterparts

D-Sub Shell size 3 accommodates 25 contacts for versatile connections

Housing MADE from liquid crystal polymer offers durability

Steel Shell with nickel plating enhances corrosion resistance

Maximum operating temperature of 125 °C ensures performance in demanding environments

Minimum operating temperature of -55 °C allows for use in extreme conditions

Complies with multiple standards including RoHS and UL for safety assurance

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in electrical distribution systems

Is this product suitable for low-voltage DC circuits?


Yes, it is suitable for low-voltage DC applications.

Can this connector be mated without tools?


This connector requires mounting hardware for secure installation.

Related links