ITT Cannon Through Hole, 37 Pin Solder D-sub Connector Plug
- RS Stock No.:
- 446-333
- Mfr. Part No.:
- DC-37P-A191
- Manufacturer:
- ITT Cannon
This image is representative of the product range
Stock information currently inaccessible
- RS Stock No.:
- 446-333
- Mfr. Part No.:
- DC-37P-A191
- Manufacturer:
- ITT Cannon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| Number of Contacts | 37 | |
| Gender | Male | |
| Body Orientation | Straight | |
| Mounting Type | PCB Mount | |
| Termination Method | Through Hole | |
| Current Rating | 7.5A | |
| Housing Material | Steel | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Contact Size | 20 | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Number of Contacts 37 | ||
Gender Male | ||
Body Orientation Straight | ||
Mounting Type PCB Mount | ||
Termination Method Through Hole | ||
Current Rating 7.5A | ||
Housing Material Steel | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Contact Size 20 | ||
