Phoenix Contact VS 9 Way Angled Cable D-Sub Connector, with Screw Female
- RS Stock No.:
- 270-260
- Mfr. Part No.:
- 1689307
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
MYR3,765.81
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 15 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,765.81 |
*price indicative
- RS Stock No.:
- 270-260
- Mfr. Part No.:
- 1689307
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 9 | |
| Orientation | Angled | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Mounting Hardware | Screw | |
| Housing Material | Plastic | |
| Voltage | 50V | |
| Minimum Operating Temperature | -20°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | RoHS | |
| Series | VS | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type D-Sub Connector | ||
Number of Contacts 9 | ||
Orientation Angled | ||
Mount Type Cable | ||
Connector Gender Female | ||
Mounting Hardware Screw | ||
Housing Material Plastic | ||
Voltage 50V | ||
Minimum Operating Temperature -20°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals RoHS | ||
Series VS | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper Alloy | ||
The Phoenix Contact D-SUB Connector with IP20 protection, featuring 9 positions and a plastic housing. It uses screw connections with an AWG 26-20 cross-section and an angled cable outlet. Includes an integrated termination resistor and comes in a gray housing size 1, suitable for CAN applications.
Color is gray
Related links
- Phoenix Contact VS 9 Way Angled Cable D-Sub Connector, with Screw Female
- Phoenix Contact VS 9 Way Angled Screw D-Sub Connector Male
- Phoenix Contact VS-09-BU-DSUB-CD-B 9 Way Straight Screw D-Sub Connector, with Screw Female
- Phoenix Contact VS-09-PROFIB-SP 9 Way Straight Cable D-Sub Connector Male
- Phoenix Contact VS-09-IBS-ST 9 Way 45° D-Sub Connector Male
- Phoenix Contact VS-09-ST-DSUB/10-MPT-0.5 9 Way Straight Panel Mount D-Sub Connector Male
- Phoenix Contact VS-09-SET-STD Series Polyamide 45° D-Sub Backshell, 9 Way
- Phoenix Contact VS-09-PROFIBUS-SC 9 Way 45° Panel D-Sub Connector Female
