RS PRO RS Pro D-Subminiature connector 25 Way Straight Panel Mount D-Sub Connector, with Panel Female
- RS Stock No.:
- 199-097
- Manufacturer:
- RS PRO
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 10 units)*
MYR52.23
FREE delivery for orders over RM 500.00
Temporarily out of stock
- 17 unit(s) shipping from 22 July 2026
- Plus 20 unit(s) shipping from 16 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 - 4 | MYR52.23 | MYR5.223 |
| 5 + | MYR50.80 | MYR5.08 |
*price indicative
- RS Stock No.:
- 199-097
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 25 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Current | 5A | |
| Mount Type | Panel Mount | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Panel | |
| D-Sub Shell Size | B | |
| Housing Material | Steel | |
| Voltage | 750V | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | IP 40, MFR Declaration of Conformity, UL94 V-0 | |
| Series | RS Pro D-Subminiature connector | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Contact Size | 20-24 AWG | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 25 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Current 5A | ||
Mount Type Panel Mount | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Mounting Hardware Panel | ||
D-Sub Shell Size B | ||
Housing Material Steel | ||
Voltage 750V | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals IP 40, MFR Declaration of Conformity, UL94 V-0 | ||
Series RS Pro D-Subminiature connector | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Contact Size 20-24 AWG | ||
- COO (Country of Origin):
- IN
RS PRO D-Sub Connectors
Introducing the range of RS PRO D-Sub Connectors, the Ideal solution for delivering exceptional performance and reliability for a wide range of industrial and commercial applications. These connectors are designed to offer high-performance in demanding environments and meet the requirements of modern I/O interconnections to provide seamless and efficient data transfer and optimal signal transmission.
Features and Benefits:
The RS PRO D-Sub Connectors are the perfect choice for high-quality, reliable and efficient I/O interconnections in a range of demanding industrial and commercial applications
Designed to offer superior performance, alongside reliable and efficient data transmission, these connectors meet stringent performance standards and ensure consistent connectivity, making them suitable for use in a wide range of environments
Each connector is compatible with RS232 standard, making it easy to integrate with new or existing systems, as well as rear crimp terminations to ensure easy and secure wire connections
Made from bright tin plated steel, the D-Sub Shell offers excellent durability and protection against a wide range of environmental factors found in commercial and industrial environments, while the EMI and RFI grounding indents provide optimal shielding against electromagnetic and radio frequency interference
For enhanced safety, the connector features a high-quality insulator that follows UL 94V-0 standards for flame resistance
Installation is easy thanks to the pre-drilled flanges with 3.05 mm diameter holes that offer secure and easy panel mounting
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Related links
- RS PRO RS Pro D-Subminiature connector 25 Way Straight Panel Mount D-Sub Connector, with Panel Female
- RS PRO RS Pro D-Subminiature connector 25 Way Straight Panel Mount D-Sub Connector, with Panel Male
- RS PRO RS Pro D-Subminiature connector 37 Way Straight Panel Mount D-Sub Connector, with Panel Female
- RS PRO RS Pro D-Subminiature connector 37 Way Straight Panel Mount D-Sub Connector, with Panel Male
- RS PRO RS Pro D-Subminiature connector 50 Way Straight Panel Mount D-Sub Connector, with Panel Female
- RS PRO RS Pro D-Subminiature connector 15 Way Straight Panel Mount D-Sub Connector, with Panel Male
- RS PRO RS Pro D-Subminiature connector 15 Way Straight Panel Mount D-Sub Connector, with Panel Female
- RS PRO RS Pro D-Subminiature connector 9 Way Straight Panel Mount D-Sub Connector, with Panel Male
