Molex 213032 Series Die Cast Zinc Angled, Straight D Sub Backshell, 3 Way, Strain Relief
- RS Stock No.:
- 239-5722
- Distrelec Article No.:
- 302-45-313
- Mfr. Part No.:
- 213032-1032
- Manufacturer:
- Molex
Subtotal (1 unit)*
MYR74.12
FREE delivery for orders over RM 500.00
In Stock
- 42 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR74.12 |
*price indicative
- RS Stock No.:
- 239-5722
- Distrelec Article No.:
- 302-45-313
- Mfr. Part No.:
- 213032-1032
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 3 | |
| D-Sub Shell Size | S1 | |
| Housing Material | Die Cast Zinc | |
| D Connector Type | Waterproof D-Sub | |
| Body Orientation | Angled, Straight | |
| Colour | Blue | |
| Strain Relief | Yes | |
| Series | 213032 | |
| IP Rating | IP20 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 3 | ||
D-Sub Shell Size S1 | ||
Housing Material Die Cast Zinc | ||
D Connector Type Waterproof D-Sub | ||
Body Orientation Angled, Straight | ||
Colour Blue | ||
Strain Relief Yes | ||
Series 213032 | ||
IP Rating IP20 | ||
- COO (Country of Origin):
- DE
The Molex Juwel Backshells for FCT D-Sub Connectors offer cable management by enabling a straight to 45-degree adjustment of the d-sub connectors orientation and provide click-and-close assembly, protection and strain relief.
Screw versions available
Modern design with sleek back panel
No loose parts
Flexible cable outlet
IP20
Low-halogen
Modern design with sleek back panel
No loose parts
Flexible cable outlet
IP20
Low-halogen
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Molex 213032 Series Die Cast Zinc Angled 3 Way, Strain Relief
- FCT from Molex FMK Series Die Cast Zinc Angled D Sub Backshell Strain Relief
- FCT from Molex FMK Series Die Cast Zinc Angled D Sub Backshell Strain Relief
- FCT from Molex FMK Series Die Cast Zinc Angled D Sub Backshell Strain Relief
- FCT from Molex FMK Series Die Cast Zinc Angled D Sub Backshell Strain Relief
- FCT from Molex FMK Series Die Cast Zinc Angled D Sub Backshell Strain Relief
- Amphenol Communications Solutions 8655MHR Series Die Cast Zinc Angled D Sub Backshell Strain Relief
- Amphenol Communications Solutions 8655MHR Series Die Cast Zinc Angled D Sub Backshell Strain Relief
