Molex 213032 Series Die Cast Zinc Angled, Straight D Sub Backshell, 3 Way, Strain Relief

Bulk discount available

Subtotal (1 tray of 6 units)*

MYR474.822

Add to Basket
Select or type quantity
In Stock
  • Plus 42 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Tray*
6 - 54MYR79.137MYR474.82
60 - 114MYR76.763MYR460.58
120 - 294MYR74.458MYR446.75
300 - 594MYR72.223MYR433.34
600 +MYR70.058MYR420.35

*price indicative

RS Stock No.:
239-5721
Mfr. Part No.:
213032-1032
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

3

Housing Material

Die Cast Zinc

D-Sub Shell Size

S1

Body Orientation

Angled, Straight

D Connector Type

Waterproof D-Sub

Colour

Blue

Strain Relief

Yes

IP Rating

IP20

Series

213032

COO (Country of Origin):
DE
The Molex Juwel Backshells for FCT D-Sub Connectors offer cable management by enabling a straight to 45-degree adjustment of the d-sub connector’s orientation and provide click-and-close assembly, protection and strain relief.

Screw versions available
Modern design with sleek back panel
No loose parts
Flexible cable outlet
IP20
Low-halogen

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links