MECATRACTION LC100 Cable Cutting Device
- RS Stock No.:
- 677-024
- Mfr. Part No.:
- LC100
- Manufacturer:
- MECATRACTION
N
Subtotal (1 unit)*
MYR38,027.50
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 29 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR38,027.50 |
*price indicative
- RS Stock No.:
- 677-024
- Mfr. Part No.:
- LC100
- Manufacturer:
- MECATRACTION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MECATRACTION | |
| Product Type | Device | |
| Sub Type | Cable Cutter | |
| Overall Length | 295mm | |
| Application | Cutting Cable | |
| Material Cut | Wire | |
| Maximum Cutting Capacity | 8mm | |
| Cut Type | Cable Cutting | |
| Select all | ||
|---|---|---|
Brand MECATRACTION | ||
Product Type Device | ||
Sub Type Cable Cutter | ||
Overall Length 295mm | ||
Application Cutting Cable | ||
Material Cut Wire | ||
Maximum Cutting Capacity 8mm | ||
Cut Type Cable Cutting | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The MECATRACTION Cutting tool is designed to cut cables, tubing, and similar materials with a diameter of up to 8 mm. It features two roller bearings that ensure smooth material advancement. Independent measuring rollers guarantee precise cut lengths, even for different materials. The tool is equipped with an easy-to-use, sensitive keyboard for quickly entering the required length and quantity. The product-changing system is simple: when the front protection bearing is opened, the measuring rollers are separated, allowing the material to be inserted. Upon closing the front protection bearing, the rollers automatically return to position. Comes with software that helps process and Record repetitive cut operations directly on a computer, allowing for seamless transmission of data to the cutting tool.
Power is 80 VA
Conductor size adjustment is automatic
Speed progress is 0.5 m/s maximum
Network connection is 230 V/50 Hz
