RS PRO Side cutter

N

Subtotal (1 unit)*

MYR37.05

Add to Basket
Select or type quantity
In Stock
  • 450 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR37.05

*price indicative

RS Stock No.:
316-060
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Side cutter

Accessory Type

Side Cutter

Standards/Approvals

No

COO (Country of Origin):
CN

RS PRO Electric Side Cutter, 125mm, with Bevel


The RS PRO electric side cutter is designed for efficient cutting of copper wires with a maximum diameter of 1.6 mm. Its lightweight construction and easy operation make it an ideal tool for precise cutting tasks. The inclusion of a lanyard hole ensures convenient carrying and accessibility.

Features and Benefits


Lightweight Design: Facilitates easy handling and reduces user fatigue during prolonged use.

Lanyard Hole: Allows for easy carrying and prevents accidental drops.

Material: SK7 Carbon Steel: Provides durability and a long service life.

Flush Cut: Ensures clean and precise cuts, ideal for detailed work.

Maximum Cutting Capacity of 1.6 mm: Suitable for cutting copper wires efficiently.

Applications


Electrical installations

Electronics assembly

General maintenance

Additional Information


Material: SK7 Carbon Steel, Hrc 50

Overall Length: 125 mm

Jaw Length: 8 mm

This electric side cutter is not height safe, ESD safe, or VDE/1000V approved.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy