Omron KM20-CTF Series Straight Through Current Transformer, 50A Input, 3000
- RS Stock No.:
- 215-4118
- Mfr. Part No.:
- KM20-CTF-50A
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR255.85
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 14 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR255.85 |
*price indicative
- RS Stock No.:
- 215-4118
- Mfr. Part No.:
- KM20-CTF-50A
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Current Ratio | 3000 | |
| Series | KM20-CTF | |
| Transformer Type | Straight Through | |
| Input Current | 50A | |
| Overall Height | 96mm | |
| Overall Width | 48mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Current Ratio 3000 | ||
Series KM20-CTF | ||
Transformer Type Straight Through | ||
Input Current 50A | ||
Overall Height 96mm | ||
Overall Width 48mm | ||
The Omron km20-ctf-50a is controllers high perf smart power monitor.
Power measurements on the primary side of inverters, which are widely used to save energy
..
Related links
- Omron KM20-CTF Series Straight Through Current Transformer 3000
- RS PRO Current Transformer Current Transformer 1000:1, 7mm Bore
- Socomec CTA-VA Series Current Transformer Current Transformer 20 mA Output
- LEM LESR Series Current Transformer 50:1, +5 V
- Nuvotem Talema ACX Series Current Transformer 50:1
- Phoenix Contact Split Core Current Transformer 50:1 13mm Bore
- WAGO 855 Series Current Transformer Current Transformer 50:1, 1 A Output
- WAGO 855 Series Current Transformer Current Transformer 50:5, 5 A Output
