- RS Stock No.:
- 667-7417
- Mfr. Part No.:
- 1147B
- Manufacturer:
- Keysight Technologies
9 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR17,525.69
Units | Per Unit |
1 + | MYR17,525.69 |
- RS Stock No.:
- 667-7417
- Mfr. Part No.:
- 1147B
- Manufacturer:
- Keysight Technologies
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Keysight 114xA Current Probes
Various bandwidths: DC to 50 MHz, 100 kHz
DC and AC measurements
Superior accuracy and high signal to-noise ratio
Low circuit insertion loss
Battery powered with BNC connector or oscilloscope powered AutoProbe interface.
DC and AC measurements
Superior accuracy and high signal to-noise ratio
Low circuit insertion loss
Battery powered with BNC connector or oscilloscope powered AutoProbe interface.
Specifications
Attribute | Value |
---|---|
Adapter Type | AC/DC |
Best Accuracy | ±1% + 1 mV |
Safety Category | CAT I 300V |
Maximum Bandwidth | 50000kHz |
Maximum Operating Temperature | +50°C |
Minimum Operating Temperature | 0°C |
Safety Category Level | CAT I |
Safety Category Voltage | 300V |
Bandwidth | DC → 50MHz |
Model Number p | 1147A |