CITIZEN FINEDEVICE 11.28 MHz Crystal Unit ±30 ppm Bulk 2-Pin 3.5 mm 11.5 mm 4.66mm
- RS Stock No.:
- 184-9706
- Mfr. Part No.:
- HC-49/U-S11289600ABJB
- Manufacturer:
- CITIZEN FINEDEVICE
Subtotal (1 pack of 5 units)*
MYR18.63
Stock information currently inaccessible - Please check back later
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 + | MYR3.726 | MYR18.63 |
*price indicative
- RS Stock No.:
- 184-9706
- Mfr. Part No.:
- HC-49/U-S11289600ABJB
- Manufacturer:
- CITIZEN FINEDEVICE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CITIZEN FINEDEVICE | |
| Product Type | Crystal Unit | |
| Standard Frequency | 11.28MHz | |
| Mount Type | Through Hole | |
| Load Capacitance | 18pF | |
| Package Type | Bulk | |
| Packaging | Ammo Pack | |
| Pin Count | 2 | |
| Length | 11.5mm | |
| Width | 4.66mm | |
| Height | 3.5mm | |
| Frequency Tolerance | ±30 ppm | |
| Frequency Stability | ±30 ppm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Series Resistance | 80Ω | |
| Series | HC-49/U-S | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand CITIZEN FINEDEVICE | ||
Product Type Crystal Unit | ||
Standard Frequency 11.28MHz | ||
Mount Type Through Hole | ||
Load Capacitance 18pF | ||
Package Type Bulk | ||
Packaging Ammo Pack | ||
Pin Count 2 | ||
Length 11.5mm | ||
Width 4.66mm | ||
Height 3.5mm | ||
Frequency Tolerance ±30 ppm | ||
Frequency Stability ±30 ppm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Series Resistance 80Ω | ||
Series HC-49/U-S | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Frequency range : 3.5 ~ 50.0MHz
External dimensions (mm) - L : 11.5 x W : 4.66 x H : 3.5
Application
Consumer products
