CITIZEN FINEDEVICE 9.83 MHz Crystal Unit ±30 ppm 2-Pin 3.5 mm 11.5 mm 4.66mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
184-9666
Mfr. Part No.:
HC-49/U-S98304000ABJB
Manufacturer:
CITIZEN FINEDEVICE
Find similar products by selecting one or more attributes.
Select all

Brand

CITIZEN FINEDEVICE

Product Type

Crystal Unit

Standard Frequency

9.83MHz

Mount Type

Through Hole

Load Capacitance

18pF

Packaging

Ammo Pack

Pin Count

2

Length

11.5mm

Width

4.66mm

Height

3.5mm

Frequency Tolerance

±30 ppm

Minimum Operating Temperature

-20°C

Frequency Stability

±30 ppm

Maximum Operating Temperature

70°C

Series Resistance

100Ω

Series

HC-49/U-S

Standards/Approvals

RoHS

Automotive Standard

No

Frequency range : 3.5 ~ 50.0MHz

External dimensions (mm) - L : 11.5 x W : 4.66 x H : 3.5

Application

Consumer products