CITIZEN FINEDEVICE 12.28 MHz Crystal Unit ±30 ppm 2-Pin 3.5 mm 11.5 mm 4.66mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
184-9633
Mfr. Part No.:
HC-49/U-S12288000ABJB
Manufacturer:
CITIZEN FINEDEVICE
Find similar products by selecting one or more attributes.
Select all

Brand

CITIZEN FINEDEVICE

Product Type

Crystal Unit

Standard Frequency

12.28MHz

Mount Type

Through Hole

Load Capacitance

18pF

Packaging

Ammo Pack

Pin Count

2

Length

11.5mm

Width

4.66mm

Height

3.5mm

Frequency Tolerance

±30 ppm

Frequency Stability

±30 ppm

Minimum Operating Temperature

-20°C

Series Resistance

80Ω

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Series

HC-49/U-S

Automotive Standard

No

Frequency range : 3.5 ~ 50.0MHz

External dimensions (mm) - L : 11.5 x W : 4.66 x H : 3.5

Application

Consumer products