CITIZEN FINEDEVICE 5 MHz Crystal Unit ±30 ppm 2-Pin 3.5 mm 11.5 mm 4.66 mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
184-9595
Mfr. Part No.:
HC-49/U-S5000000ABJB
Manufacturer:
CITIZEN FINEDEVICE
Find similar products by selecting one or more attributes.
Select all

Brand

CITIZEN FINEDEVICE

Standard Frequency

5MHz

Product Type

Crystal Unit

Mount Type

Through Hole

Load Capacitance

18pF

Packaging

Ammo Pack

Pin Count

2

Length

11.5mm

Width

4.66 mm

Height

3.5mm

Frequency Tolerance

±30 ppm

Minimum Operating Temperature

-20°C

Frequency Stability

±30 ppm

Series Resistance

150Ω

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Series

HC-49/U-S

Automotive Standard

No

Frequency range : 3.5 ~ 50.0MHz

External dimensions (mm) - L : 11.5 x W : 4.66 x H : 3.5

Application

Consumer products

Related links