QANTEK 32 MHz Crystal ±20 ppm HC-49 2-Pin 4.4 mm 11.4 mm 4.8mm

This image is representative of the product range

Bulk discount available

Subtotal (1 reel of 1000 units)*

MYR1,088.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,000 unit(s) shipping from 15 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
1000 - 1000MYR1.088MYR1,088.00
2000 - 3000MYR1.064MYR1,064.00
4000 +MYR1.044MYR1,044.00

*price indicative

RS Stock No.:
173-4751
Mfr. Part No.:
QCS32.0000F18B23R
Manufacturer:
QANTEK
Find similar products by selecting one or more attributes.
Select all

Brand

QANTEK

Standard Frequency

32MHz

Product Type

Crystal

Mount Type

Surface Mount

Load Capacitance

18pF

Package Type

HC-49

Packaging

Tape & Reel

Pin Count

2

Length

11.4mm

Width

4.8mm

Height

4.4mm

Frequency Tolerance

±20 ppm

Minimum Operating Temperature

-40°C

Frequency Stability

±30 ppm

Maximum Operating Temperature

85°C

Series Resistance

80Ω

Standards/Approvals

RoHS

Series

QCS

Automotive Standard

No

COO (Country of Origin):
CN

QCS


Crystals SMT Metal case


Related links