Wurth Elektronik 24MHz Crystal SMT 4-Pin 3.2 x 2.5 x 0.8mm
- RS Stock No.:
- 197-550
- Mfr. Part No.:
- 830108340709
- Manufacturer:
- Wurth Elektronik
Subtotal (1 reel of 3000 units)**
MYR10,305.00
Temporarily out of stock - back order for despatch 08/08/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit | Per Reel** |
---|---|---|
3000 + | MYR3.435 | MYR10,305.00 |
**price indicative
- RS Stock No.:
- 197-550
- Mfr. Part No.:
- 830108340709
- Manufacturer:
- Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Wurth Elektronik | |
Standard Frequency | 24MHz | |
Mounting Type | Surface Mount | |
Load Capacitance | 12pF | |
Package Type | SMT | |
Pin Count | 4 | |
Dimensions | 3.2 x 2.5 x 0.8mm | |
Select all | ||
---|---|---|
Brand Wurth Elektronik | ||
Standard Frequency 24MHz | ||
Mounting Type Surface Mount | ||
Load Capacitance 12pF | ||
Package Type SMT | ||
Pin Count 4 | ||
Dimensions 3.2 x 2.5 x 0.8mm | ||
Related links
- Wurth Elektronik 24MHz Crystal SMT 4-Pin 3.2 x 2.5 x 0.8mm
- Wurth Elektronik 24MHz Crystal SMT 4-Pin 2.5 x 2 x 0.6mm
- Wurth Elektronik 24.576MHz Crystal SMT 4-Pin 3.2 x 2.5 x 0.8mm
- Wurth Elektronik 12MHz Crystal SMT 4-Pin 3.2 x 2.5 x 0.8mm
- Wurth Elektronik 25MHz Crystal SMT 4-Pin 3.2 x 2.5 x 0.8mm
- Wurth Elektronik 27.12MHz Crystal SMT 4-Pin 3.2 x 2.5 x 0.8mm
- Wurth Elektronik 20MHz Crystal SMT 4-Pin 3.2 x 2.5 x 0.8mm
- Wurth Elektronik 10MHz Crystal SMT 4-Pin 3.2 x 2.5 x 0.8mm