Daishinku Corporation, 24.576MHz Crystal Oscillator Oscillator, ±50 x 10⁻⁶ HCMOS SMD DSO751SBMYB 24.5760MHz

Unavailable
RS will no longer stock this product.
RS Stock No.:
244-3045
Mfr. Part No.:
DSO751SBMYB 24.5760MHz
Manufacturer:
Daishinku Corporation
Find similar products by selecting one or more attributes.
Select all

Brand

Daishinku Corporation

Oscillator Type

Crystal Oscillator

Product Type

Oscillator

Output Frequency

24.576MHz

Frequency Stability

±50 x 10⁻⁶

Package Type

SMD

Output Level

HCMOS

Standards/Approvals

No

Automotive Standard

No

The Daishinku Corporation Crystal Oscillator have 5 V supply voltage. The mounting type of oscillator is surface mount technology.It has standard operating temperature range is -10℃ to +70℃.The rise and fall time of oscillator is 7 ns and 5 ns respectively.

Low current consumption

3-state function

Application: PC, visual and FA equipment applications

General purpose HCMOS oscillator