Phoenix Contact, CF500 Crimp Die, Coaxial Type Crimp Insert Black

Subtotal (1 unit)*

MYR717.80

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR717.80

*price indicative

MY - Service toolkits - PDP
RS Stock No.:
133-531
Mfr. Part No.:
1200299
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Crimp Die

Number of Pieces

1

Colour

Black

Sub Type

Crimp Insert

Series

CF500

For Use With

Crimp

Standards/Approvals

No

COO (Country of Origin):
SE
The Phoenix Contact Crimping Dies are designed for use with the CF 500 automatic crimping device, specifically for TWIN ferrules. With a maximum cross section of 6mm², 10mm², and 16mm², this dies ensures precise crimping for optimal performance. Pair it with the mandatory accessory CF 500/COV AI TWIN covering hood for complete functionality.

Durable steel construction for long lasting performance

Black color for easy identification

Related links