Phoenix Contact, CRIMPFOX-C50 Crimp Die, Crimp, Wire size 25 → 35mm²
- RS Stock No.:
- 131-398
- Mfr. Part No.:
- 1212349
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)**
MYR671.81
Stock check temporarily unavailable - call for stock availability
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR671.81 |
**price indicative
- RS Stock No.:
- 131-398
- Mfr. Part No.:
- 1212349
- Manufacturer:
- Phoenix Contact
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Crimp Connector Type | Crimp | |
Minimum Wire Size AWG | 3AWG | |
Maximum Wire Size AWG | 2AWG | |
Series | CRIMPFOX-C50 | |
Wire Size | 25 → 35mm² | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Crimp Connector Type Crimp | ||
Minimum Wire Size AWG 3AWG | ||
Maximum Wire Size AWG 2AWG | ||
Series CRIMPFOX-C50 | ||
Wire Size 25 → 35mm² | ||
Related links
- Phoenix Contact Crimp, Wire size 95mm²
- Phoenix Contact Crimp, Wire size 50 → 70mm²
- Phoenix Contact Crimp, Wire size 35 → 50mm²
- Phoenix Contact Hexagonal Coaxial Type Copper Tube Lug
- Phoenix Contact Cable Lug, Wire size 25mm²
- Phoenix Contact Crimp, Wire size 25 → 50mm²
- Phoenix Contact Crimp Coaxial Type Cable Lug
- Phoenix Contact Crimp, Wire size 35 → 70mm²