Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Hand Tools
Cable, Connector & Crimping Tools
Crimp Tools
Amphenol Industrial X-Lok Hand Crimp Tool for X-Lok Crimp Terminals
RS Stock No.:
174-9323
Mfr. Part No.:
ASST-C-20-W-C
Manufacturer:
Amphenol Industrial
View all Crimp Tools
Discontinued product
RS Stock No.:
174-9323
Mfr. Part No.:
ASST-C-20-W-C
Manufacturer:
Amphenol Industrial
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CN
Amphenol Crimp Tool
The Amphenol X-lock series plier circular contact connector has a current rating of 20A.
Features and Benefits
• High contact pressure
• Versatile
• Wire size with 12AWG to 14AWG
Applications
• High power applications
• Automation power applications
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Attribute
Value
Series
X-Lok
Product Type
Crimp Tool
Operation
Hand
For Use With
X-Lok Crimp Terminals