Molex Mini-Fit Plus Series Female Crimp Terminal Contact, 28 AWG Min Crimp, 22 AWG Max
- RS Stock No.:
- 821-5982
- Distrelec Article No.:
- 304-54-698
- Mfr. Part No.:
- 46018-2541
- Manufacturer:
- Molex
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 250 Metre(s)
MYR1,382.47
- RS Stock No.:
- 821-5982
- Distrelec Article No.:
- 304-54-698
- Mfr. Part No.:
- 46018-2541
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Female | |
| Product Type | Crimp Terminal Contact | |
| For Use With | Mini-Fit Jr, Mini-Fit TPA and Mini-Fit BMI Connector Housings | |
| Series | Mini-Fit Plus | |
| Minimum Wire Size mm² | 0.08mm² | |
| Contact Plating | Gold | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size mm² | 0.35mm² | |
| Contact Material | Copper Alloy | |
| Maximum Wire Size AWG | 22AWG | |
| Termination Type | Crimp | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Female | ||
Product Type Crimp Terminal Contact | ||
For Use With Mini-Fit Jr, Mini-Fit TPA and Mini-Fit BMI Connector Housings | ||
Series Mini-Fit Plus | ||
Minimum Wire Size mm² 0.08mm² | ||
Contact Plating Gold | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size mm² 0.35mm² | ||
Contact Material Copper Alloy | ||
Maximum Wire Size AWG 22AWG | ||
Termination Type Crimp | ||
Molex Mini-Fit Plus HCS Crimp Contacts
The Mini-Fit Plus HCS is designed for high current applications up to 13A (dependant upon wire size and number of HCS contacts).
These Molex HCS terminals can be used with all existing Mini-Fit plugs and receptacles.
Male terminals 46012 and 44478 Series
Use with 5559 Series plug housings
Tooling
For extraction tool see stock number 215-5900

