TE Connectivity AMPMODU Series Female Crimp Terminal, 24 AWG Min Crimp, 28 AWG Max
- RS Stock No.:
- 217-5523
- Mfr. Part No.:
- 969047-3
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 50 units)*
MYR32.30
Stock information currently inaccessible - Please check back later
Units | Per Unit | Per Pack* |
|---|---|---|
| 50 - 7450 | MYR0.646 | MYR32.30 |
| 7500 - 14950 | MYR0.611 | MYR30.55 |
| 15000 + | MYR0.555 | MYR27.75 |
*price indicative
- RS Stock No.:
- 217-5523
- Mfr. Part No.:
- 969047-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | Automotive Connector | |
| Current | 1A | |
| Series | AMPMODU | |
| Minimum Wire Size AWG | 24AWG | |
| Contact Plating | Tin | |
| Maximum Wire Size AWG | 28AWG | |
| Contact Material | Copper Nickel Silicon | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 130°C | |
| Length | 10mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With Automotive Connector | ||
Current 1A | ||
Series AMPMODU | ||
Minimum Wire Size AWG 24AWG | ||
Contact Plating Tin | ||
Maximum Wire Size AWG 28AWG | ||
Contact Material Copper Nickel Silicon | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 130°C | ||
Length 10mm | ||
Standards/Approvals No | ||
The TE Connectivity AMPMODU Connector Contact, having 2 mm pitch Socket, used for 0.08 - 0.24 mm² wire.
Contact Type - Socket
Applied Pressure - Standard
Centreline (Pitch) - 2 mm
