Molex Crimp Contact, 16 AWG Max
- RS Stock No.:
- 533-236
- Distrelec Article No.:
- 304-65-508
- Mfr. Part No.:
- 2064600041
- Manufacturer:
- Molex
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 533-236
- Distrelec Article No.:
- 304-65-508
- Mfr. Part No.:
- 2064600041
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Contact | |
| Contact Plating | Tin | |
| Maximum Wire Size AWG | 16AWG | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Contact | ||
Contact Plating Tin | ||
Maximum Wire Size AWG 16AWG | ||
Standards/Approvals No | ||
