- RS Stock No.:
- 179-4586
- Mfr. Part No.:
- FER6018F-H
- Manufacturer:
- ABB
Discontinued product
- RS Stock No.:
- 179-4586
- Mfr. Part No.:
- FER6018F-H
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Polypropylene-Insulated Bootlace Ferrule, Wire Size 6mm2, 18mm, Copper, Tin Plated, Temperature Range -30 to 105 Degrees C, 600V Max, French colour Green
Specifications
Attribute | Value |
---|---|
Maximum Wire Size mm² | 6mm² |
Insulation Material | Polypropylene |
Number of Entries | 1 |
Colour | Green |
Insulation | Insulated |
Overall Length | 18mm |