- RS Stock No.:
- 179-4530
- Mfr. Part No.:
- CZL95-8CB
- Manufacturer:
- ABB
Discontinued product
- RS Stock No.:
- 179-4530
- Mfr. Part No.:
- CZL95-8CB
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Copper One-Hole (Circuit Breaker) Metric Lug, Long Barrel - Narrow Tongue, Bell Shaped End, Cable Size 95mm2, Stud Size M8, Length 51mm, Flat 17mm, Hole Spacing 8mm
Specifications
Attribute | Value |
---|---|
Maximum Wire Size mm² | 95mm² |
Insulation | Uninsulated |
Overall Length | 51mm |
Series | CZL |