- RS Stock No.:
- 837-1072
- Mfr. Part No.:
- L070NR
- Manufacturer:
- SKF
141 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR12.97
Units | Per Unit |
1 - 24 | MYR12.97 |
25 - 49 | MYR12.71 |
50 + | MYR12.46 |
- RS Stock No.:
- 837-1072
- Mfr. Part No.:
- L070NR
- Manufacturer:
- SKF
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
SKF Flexible Coupling Flector, L070 Size, 5.77Nm Nominal Torque - L070NR
Pull your system together with this flexible coupling flector from SKF. It's installed in a jaw coupling to cushion shock loads and absorb vibrations so rotating equipment's stays firmly united. With a high limiting speed of 14,000r/min, this product's ideal for fast-paced systems. It handles angular misalignments of 1° or parallel misalignments of 0.38mm so minor system shifts are water off a duck's back.
Features & Benefits
Works safely and reliably in a wide operating temperature range between -40°C and +100°C
Nitrile rubber construction gives protection against debris to keep your system contaminant-free
Low weight of 8g adds minimal strain to a setup
Snaps easily into coupling hubs for low-maintenance installation
Nitrile rubber construction gives protection against debris to keep your system contaminant-free
Low weight of 8g adds minimal strain to a setup
Snaps easily into coupling hubs for low-maintenance installation
Applications
Manufacturing facilities
Power generation
Construction plants
Transportation systems
Power generation
Construction plants
Transportation systems
What's the difference between a coupling flector, a coupling spider and a coupling element?
They're all names for the same product, so if you're looking for a coupling spider or element, this flector is what you're after.
What do I need to complete the jaw coupling?
You'll need two hubs (231-2040) along with this insert to complete your coupling.
SKF Jaw Couplings
Specifications
Attribute | Value |
---|---|
Size | 35mm |
Coupling Types | Jaw Coupling |
Misalignment - Angular | 1° |
Misalignment - Parallel | 0.38mm |