Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Mechanical Power Transmission
Power Transmission Couplings
Flexible Couplings
RS PRO, 50mm Outside Diameter, 12 → 32mm Bore Coupler
RS Stock No.:
810-0701
Manufacturer:
RS PRO
View this category
Discontinued product
RS Stock No.:
810-0701
Manufacturer:
RS PRO
Technical data sheets
Legislation and Compliance
Product Details
Specifications
RS Pro Datasheet
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
IT
Barrel Gear Couplings
Curved tooth gear couplings to compensate for axial, radial and angular shaft displacement. Each coupling comprises of three parts (sold separately) two coupling hubs and a gear coupling sleeve. Available in various sizes from 14 mm to 32 mm.
Maintenance free
Easy installation
Attribute
Value
Bore
12 → 32mm
Outside Diameter
50mm
Torque Rating
60Nm
Misalignment - Angular
2°
Misalignment - Parallel
1mm