- RS Stock No.:
- 808-7370
- Mfr. Part No.:
- ROTEX48-98SHEL-KTR
- Manufacturer:
- KTR
4 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
11 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR224.03
Units | Per Unit |
1 - 5 | MYR224.03 |
6 - 11 | MYR221.25 |
12 + | MYR217.79 |
- RS Stock No.:
- 808-7370
- Mfr. Part No.:
- ROTEX48-98SHEL-KTR
- Manufacturer:
- KTR
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
KTR Jaw Coupling Spiders
Jaw coupling spiders for use with KTR's range of hubs. Manufactured from T-PUR® an improved polyurethane that is able to withstand significantly higher temperatures than standard polyurethane spiders giving greatly improved length of service.
Available in 92 (shore-A), 98 (shore-A) and 64 (shore-D) for varying degrees of damping in various sizes to suit a wide variety of applications.
Available in 92 (shore-A), 98 (shore-A) and 64 (shore-D) for varying degrees of damping in various sizes to suit a wide variety of applications.
Note
Each Coupling requires two hubs and a spider.
KTR Jaw Couplings
Specifications
Attribute | Value |
---|---|
Coupling Types | Jaw Coupling |
Misalignment - Angular | 1.1° |
Misalignment - Axial | -1 mm, +2.1mm |
Misalignment - Parallel | 0.36mm |