Huco nylon 11 Oldham Style Coupling Torque Disk, 238.33

  • RS Stock No. 692-8156
  • Mfr. Part No. 238.33
  • Manufacturer Huco
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

Torque Discs

Acetal discs offer high torsional stifness, good bearing properties, and a long backlash-free life
Nylon 11 discs offer resilience, isolation from noise and vibration, with performance approximately 25% that of acetal torque discs

Huco Oldham Style Couplings

Backlash-free
Can handle large radial shaft misalignment
Constant low bearing side loads
Electrically isolating

Note

Not sold as an assembled unit. Customer needs to purchase 2x hubs and 1x torque disc.

Specifications
Attribute Value
Coupling Types Oldham (Torque disc)
Torque Rating 9Nm
Torsional Stiffness 615Nm/rad
Misalignment - Angular 0.5°
Misalignment - Parallel 0.2mm
Misalignment - Axial 0.15mm
4 In Global stock for delivery within 4 - 6 working days
Price 1 Bag of 5
Was MYR90.72
MYR 89.78
Bag(s)
Per Bag
Per unit*
1 - 4
MYR89.78
MYR17.956
5 - 9
MYR86.55
MYR17.31
10 +
MYR82.62
MYR16.524
*price indicative