- RS Stock No.:
- 174-7213
- Mfr. Part No.:
- MBS33-12-12-A
- Manufacturer:
- Ruland
Discontinued product
- RS Stock No.:
- 174-7213
- Mfr. Part No.:
- MBS33-12-12-A
- Manufacturer:
- Ruland
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Specifications
Attribute | Value |
---|---|
Coupling Types | Bellows Coupling |
Bore | 12mm |
Outside Diameter | 33.3mm |
Length | 42.9mm |
Torque Rating | 13.6Nm |
Misalignment - Angular | 1.5° |
Misalignment - Parallel | 0.15mm |
Misalignment - Axial | 0.4mm |