- RS Stock No.:
- 174-7201
- Mfr. Part No.:
- MBS15-6-6-A
- Manufacturer:
- Ruland
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 174-7201
- Mfr. Part No.:
- MBS15-6-6-A
- Manufacturer:
- Ruland
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Specifications
Attribute | Value |
---|---|
Bore | 6mm |
Coupling Types | Bellows Coupling |
Outside Diameter | 15mm |
Length | 27.2mm |
Torque Rating | 2.5Nm |
Misalignment - Angular | 1.5° |
Misalignment - Parallel | 0.1mm |
Misalignment - Axial | 0.2mm |