- RS Stock No.:
- 174-7194
- Mfr. Part No.:
- MBS15-3-3-A
- Manufacturer:
- Ruland
Discontinued product
- RS Stock No.:
- 174-7194
- Mfr. Part No.:
- MBS15-3-3-A
- Manufacturer:
- Ruland
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Ruland Coupling
The Ruland bellows coupling has a 15mm OD and 27.2mm length with set screw fastening. This clamp is 3mm x 3mm bore coupling. This is readily accommodated by any combination of axial motion, angular and parallel misalignment. It comprises of two anodized aluminium hubs and stainless steel bellows. This bellow is able to flex while remaining rigid under torsional loads. Its balanced design reduces vibrations at high speed.
Features and Benefits
• Zero backlash
• Black-oiled alloy steel fasteners for strength and corrosion resistance
• Precision bellows coupling with excellent kinematic properties
• Maximum speed of 10,000rpm
• Hardware is metric and tested beyond DIN standard for high torque capabilities
• Set screw material is alloy steel with black oxide finish
• Service temperature range from -40°C and 93°C
• Low inertia coupling
• Lightweight
• Black-oiled alloy steel fasteners for strength and corrosion resistance
• Precision bellows coupling with excellent kinematic properties
• Maximum speed of 10,000rpm
• Hardware is metric and tested beyond DIN standard for high torque capabilities
• Set screw material is alloy steel with black oxide finish
• Service temperature range from -40°C and 93°C
• Low inertia coupling
• Lightweight
Applications
• Stepper and servo drives
• Encoders
• General purpose light-duty power transmission
• Encoders
• General purpose light-duty power transmission
Certifications
• REACH certification
• Conflict Minerals compliant
• DIN 912 12.9
• ISO9001:2015
• Conflict Minerals compliant
• DIN 912 12.9
• ISO9001:2015
Specifications
Attribute | Value |
---|---|
Bore | 3mm |
Coupling Types | Bellows Coupling |
Outside Diameter | 15mm |
Length | 27.2mm |
Torque Rating | 2.5Nm |
Misalignment - Angular | 1.5° |
Misalignment - Parallel | 0.1mm |
Misalignment - Axial | 0.2mm |