Hengstler Type 150 Counter, Counter, 6 Digit Digital
- RS Stock No.:
- 237-5587
- Distrelec Article No.:
- 303-73-558
- Mfr. Part No.:
- RS0150304
- Manufacturer:
- Hengstler
Subtotal (1 unit)*
MYR914.72
FREE delivery for orders over RM 500.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR914.72 |
*price indicative
- RS Stock No.:
- 237-5587
- Distrelec Article No.:
- 303-73-558
- Mfr. Part No.:
- RS0150304
- Manufacturer:
- Hengstler
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hengstler | |
| Product Type | Counter | |
| Count Mode | Strokes | |
| Display Type | Digital | |
| Function | Counter | |
| Connection Type | Mechanical | |
| Reset Method | Button | |
| Number of Digits | 6 | |
| Digit Height | 4mm | |
| Standards/Approvals | PTB Approved | |
| Weight | 70g | |
| Meter Type | Counter | |
| Series | Type 150 | |
| Select all | ||
|---|---|---|
Brand Hengstler | ||
Product Type Counter | ||
Count Mode Strokes | ||
Display Type Digital | ||
Function Counter | ||
Connection Type Mechanical | ||
Reset Method Button | ||
Number of Digits 6 | ||
Digit Height 4mm | ||
Standards/Approvals PTB Approved | ||
Weight 70g | ||
Meter Type Counter | ||
Series Type 150 | ||
- COO (Country of Origin):
- SK
The Hengstler Stroke Counter has 6-digit display with Protection class IP 50.
500 strokes/min
Reset Button
Related links
- Hengstler Type 150 Counter 6 Digit Digital
- Hengstler 633 Counter 6 Digit Digital 30V dc
- RS PRO Impulse Counter 6 Digit Digital, 10 Hz 12V dc
- RS PRO Impulse Counter 6 Digit Digital, 10 Hz 220V dc
- RS PRO Impulse Counter 6 Digit Digital, 10 Hz 24V dc
- RS PRO Impulse Counter 6 Digit Digital, 10 Hz 110V dc
- RS PRO Impulse Counter 6 Digit Digital, 10 Hz 115V ac
- RS PRO Impulse Counter 6 Digit Digital, 10 Hz 230V ac
