Omron Counter, 6 Digit LCD, 50 → 60Hz, 12 → 48 V dc, 24 V ac
- RS Stock No.:
- 217-4848
- Mfr. Part No.:
- H7CC-A8D
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR1,480.52
FREE delivery for orders over RM 500.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,480.52 |
*price indicative
- RS Stock No.:
- 217-4848
- Mfr. Part No.:
- H7CC-A8D
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Supply Voltage | 12 → 48 V dc, 24 V ac | |
| Display Type | LCD | |
| Function | Counter | |
| Input Type | No Voltage | |
| Connection Type | Plug-In | |
| Number of Digits | 6 | |
| Maximum Count Frequency | 50 → 60Hz | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Supply Voltage 12 → 48 V dc, 24 V ac | ||
Display Type LCD | ||
Function Counter | ||
Input Type No Voltage | ||
Connection Type Plug-In | ||
Number of Digits 6 | ||
Maximum Count Frequency 50 → 60Hz | ||
- COO (Country of Origin):
- CN
The Omron H7CC-A series digital counter having 12 VDC auxiliary supply voltage. It has white colour display which offers better visual clarity and visibility and the colour universal design is used. The replacement time is notified in advance by predicting the service life.
Degree of protection IP66
Prescaling function available
Operating temperature range -10 to 55°C
Prescaling function available
Operating temperature range -10 to 55°C
Related links
- Omron Counter 50 → 60Hz 24 V ac
- Omron H7CC-A Counter 50 → 60Hz 24 V ac
- Omron H7 Counter 50 → 60Hz 24 V ac
- Omron H7CC Counter 50 → 60Hz 24 V ac
- Omron Counter 50 → 60Hz, 100 → 240 V ac
- Omron H7CC Counter 50 → 60Hz, 100 → 240 V ac
- Omron H7CC Counter 50 → 60Hz 12 → 48 V dc
- Omron H7CC Preset Counter 50 → 60Hz, 100 → 240 V ac
