Omron H7CC-A Counter, Digital Counter, 6 Digit LCD, 60 Hz 24V ac
- RS Stock No.:
- 217-4843
- Distrelec Article No.:
- 303-88-506
- Mfr. Part No.:
- H7CC-A11D
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR1,593.00
FREE delivery for orders over RM 500.00
In Stock
- 2 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 21 April 2026
- Plus 2 unit(s) shipping from 28 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,593.00 |
*price indicative
- RS Stock No.:
- 217-4843
- Distrelec Article No.:
- 303-88-506
- Mfr. Part No.:
- H7CC-A11D
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Digital Counter | |
| Display Type | LCD | |
| Function | Counter | |
| Connection Type | Plug-In | |
| Reset Method | Manual | |
| Number of Digits | 6 | |
| Mount Type | DIN Rail | |
| Maximum Supply Voltage | 24V ac | |
| Digit Height | 10mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Backlighting | Yes | |
| Weight | 120g | |
| Depth | 63.7mm | |
| Standards/Approvals | CE | |
| Maximum Count Frequency | 60Hz | |
| Cutout Width | 45mm | |
| Cutout Height | 22.2mm | |
| Meter Type | Counter | |
| Series | H7CC-A | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Digital Counter | ||
Display Type LCD | ||
Function Counter | ||
Connection Type Plug-In | ||
Reset Method Manual | ||
Number of Digits 6 | ||
Mount Type DIN Rail | ||
Maximum Supply Voltage 24V ac | ||
Digit Height 10mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Backlighting Yes | ||
Weight 120g | ||
Depth 63.7mm | ||
Standards/Approvals CE | ||
Maximum Count Frequency 60Hz | ||
Cutout Width 45mm | ||
Cutout Height 22.2mm | ||
Meter Type Counter | ||
Series H7CC-A | ||
- COO (Country of Origin):
- CN
Omron H7CC-A Series Digital Counter, 12 to 48V DC/24V AC Supply Voltage, DIN Rail Mount - H7CC-A11D
This digital counter offers accurate counting for various industrial applications. Featuring an LCD display, it ensures excellent visibility and user-friendly operation. Its robust design and compatibility with DIN rail mounting facilitate easy installation and reliable performance in tough environments.
Features & Benefits
• Supports a broad input voltage range for flexibility
• Manual reset method for effective control
• Displays counts clearly in a 6-digit format
• Integrated backlighting enhances visibility in low light conditions
• Plug-in connection streamlines installation and maintenance
Applications
• Utilised with machinery for accurate counting on production lines
• Suitable for monitoring equipment cycles in automation
• Employed in time tracking for mechanical systems
• Utilised in frequency monitoring for electrical operations
How does this device connect to my equipment?
It features a plug-in design that makes connection straightforward and efficient.
What is the operational temperature range for this unit?
It operates safely between -10°C and +55°C, suitable for a variety of environments.
Is the display readable in different lighting conditions?
Yes, the backlighting ensures clear visibility regardless of ambient light.
How do I reset the count after reaching the maximum value?
The counter has a manual reset method that allows easy return to zero for new counting.
Related links
- Omron H7CC Counter 6 Digit LCD, 60 Hz 24V ac
- Omron Counter 6 Digit LCD, 60 Hz 24V ac
- Omron H7CC Counter 6 Digit LCD, 60 Hz 240V ac
- Omron Counter 6 Digit LCD, 60 Hz 240V ac
- GIC Z2301N0G1FT00 Wrench Digital Counter 60 Hz 30V dc
- Socomec Counter 6 Digit Mechanical, 60 Hz 24V ac
- Red Lion C48C Counter 6 Digit LCD, 60 Hz 250V ac
- Hengstler TICO 772 Counter 6 Digit LCD, 60 kHz 24V ac
