Omron, 5 Digit LCD, 55Hz, 240 V ac

Subtotal (1 unit)*

MYR3,407.45

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,407.45

*price indicative

RS Stock No.:
215-4107
Mfr. Part No.:
K3HB-CPB 24VAC/VDC
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Supply Voltage

240 V ac

Display Type

LCD

Input Type

PNP

Connection Type

Combination of Multi-drop and T-branch Connections

Number of Digits

5

Maximum Count Frequency

55Hz

The Omron k3hb-cpb measure high-speed up/down pulses with this up/down pulse meter.

The count value can be converted to any value
Perfect for Measuring Rotary Encoder and ON/OFF pulse signals at high speed