Schneider Electric Enclosure Cooling Unit, 1600W, 230V ac, 999 x 237 x 405mm

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
211-2740
Mfr. Part No.:
NSYCU1K6
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Maximum Cooling Power

1600W

Noise Level

65dB

Internal Circuit Air Flow

570m³/h

External Circuit Air Flow

1050m³/h

Input Power Rating

850W

Supply Voltage

230V ac

Dimensions

999 x 237 x 405mm

Depth

237mm

Height

999mm

Width

405mm

Weight

40kg

Nominal Current

5.4A

COO (Country of Origin):
IT

Schneider Electric Enclosure Cooling Unit, Side Mounting, 850W Input Power Rating - ClimaSys CU Series - NSYCU1K6


Is electrical equipment overheating in your industrial enclosure? Lower the temperature with this side-mounted cooling unit from Schneider Electric. Featuring a substantial 1600W power rating, it's a high-performance solution for preventing damage caused by excess heat. Thanks to a 570m³/h internal flow rate, it ensures consistent climate control inside your cabinet, eliminating hot spots and other thermal problems. If you need to use it in areas where it might get wet, that's no o problem. An IP55 rating tells you this capable piece of kit can stand up to low-pressure jets from all directions.

Features & Benefits


• 230V AC voltage rating is mains-compatible for straightforward connection and installation
• 65dB sound level won't cause a noise nuisance

Applications


• Transportation industry
• Wastewater processing facilities
• Chemical production plants

What safety features does this product have?


For your peace of mind in a heavy-duty setting, this hardy device offers a thermal protection rating of T10A, meaning any currents over 10A trigger an interrupt function to avoid damage under fault conditions. Magnetic short-circuit protection provides an additional safeguard against electrical hazards.