nVent HOFFMAN EGOS Series Air Conditioning Unit, 300W, 280 m³/h 230V 345 mm 525mm 136 mm

Subtotal (1 unit)*

MYR8,276.91

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR8,276.91

*price indicative

RS Stock No.:
171-374
Mfr. Part No.:
EGOS3BT1B
Manufacturer:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

Maximum Cooling Power

300W

Product Type

Air Conditioning Unit

Air Flow

280m³/h

Noise Level

61dBA

Input Power

310W

Mount Type

Vertical

Maximum Supply Voltage

230V

Certification

CE

Width

525mm

Series

EGOS

Standards/Approvals

No

Depth

136mm

Height

345mm

Frequency

60Hz

RoHS Status: Exempt

COO (Country of Origin):
IT
The nVent Hoffman cooling unit features an IP55 NEMA TYPE 12 protection degree and is available in various sizes to meet diverse cooling requirements. This flexibility allows users to select the optimal cooling solution for their needs, including options made from stainless steel for challenging environments.

Temperature limits outside is +20°C to +50°C

Galvanized stainless steel construction

Vertical mounted

Related links