Eaton Black, White Plastic Enclosure - 1 Hole
- RS Stock No.:
- 271-5185
- Mfr. Part No.:
- 182409 CI-K2H-T0-2-MBS
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR169.39
FREE delivery for orders over RM 500.00
Temporarily out of stock
- 1 unit(s) shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR169.39 |
*price indicative
- RS Stock No.:
- 271-5185
- Mfr. Part No.:
- 182409 CI-K2H-T0-2-MBS
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Cutouts | 1 | |
| Enclosure Colour | Black, White | |
| Enclosure Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Cutouts 1 | ||
Enclosure Colour Black, White | ||
Enclosure Material Plastic | ||
- COO (Country of Origin):
- GB
The Eaton insulated enclosure made of plastic material and IP65 degree of protection. It is fitted with push-through cable entry diaphragm and additional terminal.
Compliances CE
Surface mounting
Surface mounting
Note
Eaton formerly known as Moeller
Related links
- Eaton Black, White Plastic Enclosure - 1 Hole
- Eaton Series Black IP65, 181 x 100 x 100mm
- Eaton Black, White Plastic Enclosure -
- Eaton Series Black IP65, 181 x 145 x 100mm
- Eaton Moeller Series Plastic Enclosure for Use with PKZ0, 105 x 100mm
- Eaton Series Black IP65, 181 x 84 x 100mm
- Eaton Series Plastic General Purpose Enclosure 181 x 84 x 100mm
- Schneider Electric White Plastic LVSX Enclosure - 1 Hole
