Helukabel JZ-603 Control Cable, 18 Cores, 1mm², Grey Polyvinyl Chloride Sheath
- RS Stock No.:
- 675-644
- Mfr. Part No.:
- 83677
- Manufacturer:
- Helukabel
Subtotal (1 reel of 100 metres)*
MYR3,902.22
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 24 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | MYR3,902.22 | MYR39.022 |
*price indicative
- RS Stock No.:
- 675-644
- Mfr. Part No.:
- 83677
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | JZ-603 | |
| Product Type | Control Cable | |
| Number of Cores | 18 | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Outside Diameter | 15.1mm | |
| Voltage | 300, 500V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CE, DIN VDE 0285-525-2-51 / DIN EN 50525-2-51, EAC, HAR | |
| Cable CSA | 1mm² | |
| Fire Behaviour | Flame Retardant | |
| Core Strands | 18 | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series JZ-603 | ||
Product Type Control Cable | ||
Number of Cores 18 | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Outside Diameter 15.1mm | ||
Voltage 300, 500V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CE, DIN VDE 0285-525-2-51 / DIN EN 50525-2-51, EAC, HAR | ||
Cable CSA 1mm² | ||
Fire Behaviour Flame Retardant | ||
Core Strands 18 | ||
- COO (Country of Origin):
- DE
The Helukabel Multi Standard Control Cable is specifically designed for application in export-oriented machinery and plant construction. This versatile cable, renowned for its oil resistance, ensures exceptional performance in environments subject to medium mechanical stress. With a flexible structure that allows free movement without tensile stress, it accommodates dry, damp, and wet conditions, providing a reliable solution for various installations. The cables outer sheath is crafted from a special oil-resistant PVC, enhancing its durability and longevity, while the intricate core design supports optimal functionality. Suitable for both flexible and fixed installations, it's an essential choice for those seeking dependability in demanding environments.
Oil-resistant properties according to DIN VDE 0473-811-404 / DIN EN 60811-404
Flexible design caters to dynamics while minimizing tensile stress
Manufactured using cadmium-free materials for safer applications
Flame-retardant certification ensures enhanced safety standards
Temperature range from -40°C to +90°C supports diverse operating conditions
Available with various core combinations for tailored stress conditions
Special PVC outer sheath for superior resistance against environmental factors
Suitable for both fixed and flexible installation versatile for numerous applications
